Filter Your Search
1 - 10 of 22 results
|
MSM51257CLP-70TS-1L
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP1 | TSOP1-R, | 32 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
MSM514402AL-70TS-L
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | STATIC COLUMN DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | YES | 200 µA | 90 µA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSSOP, TSSOP20/26,.36 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
GLT6100L08LL-70TS
G-Link Technology
|
Check for Price | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1 V | 25 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | G-LINK TECHNOLOGY | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
IS62LV1024L-70TS
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 2 V | 40 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | INTEGRATED SILICON SOLUTION INC | TSSOP-32 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
MSM514402A-70TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | STATIC COLUMN DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | 1 mA | 90 µA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSSOP, TSSOP20/26,.36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
IS62LV1024L-70TSI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | INTEGRATED SILICON SOLUTION INC | TSSOP-32 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
MSM51257CLL-70TS-1K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP1 | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MSM51257CLP-70TS-1K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP1 | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
MSM514102AL-70TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | STATIC COLUMN DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | 200 µA | 90 µA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSSOP, TSSOP20/26,.36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
MSM514402A-70TS-L
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | STATIC COLUMN DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | YES | 1 mA | 90 µA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSSOP, TSSOP20/26,.36 | unknown | 3A991.B.2.A | 8542.32.00.41 |