Filter Your Search
1 - 8 of 8 results
|
GB101Z700ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 70 pF | 100 V | 80 % | 0101 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0101 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB105Z700ZN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 70 pF | 50 V | 80 % | 0101 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0101 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB105Z700ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 70 pF | 50 V | 80 % | 0101 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0101 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB031Z700ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 70 pF | 100 V | 80 % | 0404 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0404 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB035Z700ZN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 70 pF | 50 V | 80 % | 0404 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0404 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB035Z700ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 70 pF | 50 V | 80 % | 0404 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0404 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB101Z700ZN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 70 pF | 100 V | 80 % | 0101 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0101 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB031Z700ZN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 70 pF | 100 V | 80 % | 0404 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0404 | compliant | EAR99 | 8532.23.00.20 |