Filter Your Search
1 - 10 of 19 results
|
7005L55PFGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP, QFP64,.66SQ,32 | 64 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
7005L55PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 210 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.41 | PN64 | ||||
|
IDT7005L55PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
7005L55PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP, QFP64,.66SQ,32 | 64 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
7005L55PFGB8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | DUAL-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G64 | Not Qualified | 125 °C | -55 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||
|
7005L55PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
IDT7005L55PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | compliant | EAR99 | 8542.32.00.41 | |||||
|
7005L55PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 210 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.41 | PN64 | ||||
|
IDT7005L55PFGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
IDT7005L55PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 210 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | compliant | EAR99 | 8542.32.00.41 |