Filter Your Search
1 - 3 of 3 results
|
700A751KCA50XT
Kyocera AVX Components
|
Check for Price | Yes | Active | 750 pF | 50 V | 10 % | 0505 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | |||||
|
700A751KCA50XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 750 pF | 50 V | 10 % | 0606 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||
|
700A751KCA50XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 750 pF | 50 V | 10 % | 0606 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |