Filter Your Search
1 - 2 of 2 results
|
ATC700E221MT3600I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 220 pF | 3.6 kV | 20 % | 3838 | NP0 | 20 % | SURACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | NO | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||
|
700E221MT3600I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 220 pF | 3.6 kV | 20 % | 3838 | NP0 | 20 % | SURACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | NO | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 |