Filter Your Search
1 - 1 of 1 results
|
700B2R4CWN500XC100
Kyocera AVX Components
|
Check for Price | No | Active | 2.4 pF | 500 V | 10.4167 % | 1111 | C0G | 10.4167 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |