Filter Your Search
1 - 3 of 3 results
|
7025S25GB
Integrated Device Technology Inc
|
$359.6776 | No | No | Transferred | 131.072 kbit | 16 | 8KX16 | 5 V | 25 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 265 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.68 mm | 27.94 mm | 27.94 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA-84 | 84 | GU84 | compliant | 3A001.A.2.C | 8542.32.00.41 | 1992-01-01 | ||||
|
IDT7025S25GB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 131.072 kbit | 16 | 8KX16 | 5 V | 25 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 340 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA84M,11X11 | 84 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1992-01-01 | ||||||
|
7025S25GB
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 25 ns | DUAL-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 265 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.68 mm | 27.94 mm | 27.94 mm | RENESAS ELECTRONICS CORP | PGA | 84 | GU84 | compliant | 3A001A2C | 8542320041 | Renesas Electronics |