Filter Your Search
1 - 10 of 23 results
![]() |
7026L20JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 315 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | 84 | PL84 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
7026L20JGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 20 ns | DUAL-PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J84 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC-84 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||
|
7026L20JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 20 ns | MULTI-PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J84 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC-84 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||
![]() |
IDT7026L20JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 20 ns | MULTI-PORT SRAM | 16K X 16 DUAL PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 84 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
![]() |
IDT7026L20J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 20 ns | MULTI-PORT SRAM | SEMAPHORE; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 4.5 V | 275 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
7026L20JGI8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 20 ns | DUAL-PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J84 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | RENESAS ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||
![]() |
IDT7026L20JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 20 ns | MULTI-PORT SRAM | SEMAPHORE; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 84 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
![]() |
IDT7026L20JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 20 ns | MULTI-PORT SRAM | 16K X 16 DUAL PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 315 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
7026L20JG8
Integrated Device Technology Inc
|
Check for Price | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 20 ns | DUAL-PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||
![]() |
7026L20JI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 20 ns | MULTI-PORT SRAM | 16K X 16 DUAL PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 315 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-84 | 84 | PL84 | compliant | EAR99 | 8542.32.00.41 |