Filter Your Search
1 - 10 of 15 results
|
7034L20PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 320 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | PN100 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
7034L20PFGI
Integrated Device Technology Inc
|
Check for Price | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 20 ns | DUAL-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-100 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||
|
IDT7034L20PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 320 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT7034L20PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 240 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
7034L20PFG
Integrated Device Technology Inc
|
Check for Price | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 20 ns | DUAL-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-100 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||
|
IDT7034L20PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 20 ns | MULTI-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
IDT7034L20PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 20 ns | MULTI-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
7034L20PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 240 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | PN100 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT7034L20PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 20 ns | MULTI-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
7034L20PFGI8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 20 ns | DUAL-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-100 | compliant | EAR99 | 8542.32.00.41 |