Filter Your Search
1 - 10 of 42 results
|
RBR53L10703AP
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.07 MΩ | 0.05 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RBR | ULTRA PRECISION | 125 °C | RBR(AXIAL) | NO | MIL-R-39005 | 145 °C | -65 °C | Tubular | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
625-4703-AB
RCD Components Inc
|
Check for Price | Active | 470 kΩ | 0.05 % | 75 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 | 1.9 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 15.5 mm | 72.4 mm | 28.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
RBR52U10703AR
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.07 MΩ | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RBR | ULTRA PRECISION | 125 °C | RBR(AXIAL) | NO | MIL-R-39005 | 145 °C | -65 °C | Tubular | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
635-4703-ABQ
RCD Components Inc
|
Check for Price | No | Active | 470 kΩ | 0.05 % | 100 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | RCD COMPONENTS INC | compliant | |||||||||||||||
|
RBR52L11703AM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.17 MΩ | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RBR | ULTRA PRECISION | 125 °C | RBR(AXIAL) | NO | MIL-R-39005 | 145 °C | -65 °C | Tubular | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
635-4703-ABW
RCD Components Inc
|
Check for Price | Yes | Active | 470 kΩ | 0.05 % | 100 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
620-3703-AB
RCD Components Inc
|
Check for Price | Active | 370 kΩ | 0.05 % | 50 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 | 1.25 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 15.5 mm | 50 mm | 28.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
RBR52U11703AR
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.17 MΩ | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RBR | ULTRA PRECISION | 125 °C | RBR(AXIAL) | NO | MIL-R-39005 | 145 °C | -65 °C | Tubular | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
625-4703-ABQ
RCD Components Inc
|
Check for Price | No | Active | 470 kΩ | 0.05 % | 75 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 15.5 mm | 28.8 mm | 72.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
625-P3703-AB
RCD Components Inc
|
Check for Price | Active | 370 kΩ | 0.05 % | 75 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 | 1.9 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 15.5 mm | 72.4 mm | 28.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |