Filter Your Search
1 - 3 of 3 results
|
7052S35GB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 4 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P108 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 Class Q | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA108,12X12 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | 108 | GU108 | compliant | 3A001.A.2.C | 8542.32.00.41 | 1989-07-24 | ||||
|
IDT7052S35GB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 4 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P108 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA108,12X12 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA108,12X12 | 108 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1989-07-24 | ||||||
|
7052S35GB
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | FOUR-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 4 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P108 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-PRF-38535 Class Q | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA108,12X12 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | RENESAS ELECTRONICS CORP | PGA | 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | 108 | GU108 | compliant | 3A001A2C | 8542320041 | Renesas Electronics |