Filter Your Search
1 - 10 of 412 results
|
706-C143-B032F-22A-032
Amphenol Corporation
|
Check for Price | Obsolete | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 60.048 N | 1 GΩ | .139 N | YES | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.319 inch | 0.609 inch | 3.74 inch | 0.531 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
706-C143-B032M-22A-001
Amphenol Corporation
|
Check for Price | Obsolete | 32 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | SN | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 60.048 N | 1 GΩ | .139 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | NO | A | ONE | RECTANGULAR | WIRE WRAP | 0.339 inch | 0.562 inch | 3.7 inch | 0.531 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
706-C143-R032F-22A-001
Amphenol Corporation
|
Check for Price | Obsolete | 32 | 3 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | SN | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 88.96 N | 1 GΩ | .139 N | YES | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 5.08 mm | WIRE WRAP | 0.417 inch | 0.714 inch | 3.7 inch | 0.531 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
706-C143-C032M-11B-202
Amphenol Corporation
|
Check for Price | Obsolete | 32 | 3 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 44.48 N | 1 GΩ | .139 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.437 inch | 0.496 inch | 2.126 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
706-C143D032F13A002
Amphenol Corporation
|
Check for Price | Obsolete | 32 | 2 | 5.08 mm | 2 | 15 mΩ | 4 A | FEMALE | 400 Cycles | BOARD | POLYCARBONATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | 1.251 N | 1000 GΩ | SHRD ENDS | 1.251 N | YES | UL, CSA | -30 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.2 inch | 0.2 inch | NO | A,C | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
BC057-06-C-A-0150-L-E
Global Connector Technology
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 990.6 µm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 2.921 mm | SURFACE MOUNT | 0.122 inch | 0.126 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
706-C143-B032F-22A-002
Amphenol Corporation
|
Check for Price | Obsolete | 32 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 60.048 N | 1 GΩ | .139 N | YES | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | 0.1 inch | NO | A | ONE | RECTANGULAR | WIRE WRAP | 0.319 inch | 0.457 inch | 3.74 inch | 0.531 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
706-C14320852000
Amphenol Corporation
|
Check for Price | Obsolete | 64 | 2 | 20 mΩ | 1 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | PLUG | 0.1 inch | 0.1 inch | NO | HOLE .099-.111 | A,B | ONE | 0.319 inch | 3.74 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
706-C143-R096M-30A-201
Amphenol Corporation
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 88.96 N | 1 GΩ | .139 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.437 inch | 0.457 inch | 3.74 inch | 0.531 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
706-C143012A48S(4)
Amphenol Corporation
|
Check for Price | Obsolete | 32 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 2.165 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |