Filter Your Search
1 - 2 of 2 results
|
IDT70825L20PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-80 | 80 | compliant | EAR99 | 8542.32.00.41 | |||
|
70825L20PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G80 | e0 | 3 | 70 °C | 240 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | LQFP, | 80 | not_compliant | EAR99 | 8542.32.00.41 | PN80 |