Filter Your Search
1 - 1 of 1 results
|
70AAJ-4-F1G
Bourns Inc
|
$1.1705 | Yes | Active | 4 | 1 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 10000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (30) | STRAIGHT | PCB CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.86 mm | 30u inch | SURFACE MOUNT | 0.394 inch | 0.05 inch | 0.396 inch | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Bourns |