Filter Your Search
1 - 10 of 147 results
|
BAV70-E3-08
Vishay Intertechnologies
|
$0.0507 | Yes | Yes | Active | 175 mA | 1.25 V | 6 ns | 50 µA | 390 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | FAST RECOVERY | 2 A | 1 | 70 V | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||||||||||||||||
|
BAV70E6327HTSA1
Infineon Technologies AG
|
$0.0648 | Yes | Yes | End Of Life | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | Infineon | SOT-23 | |||||||||||||||||||||||||
|
BAS70E6327HTSA1
Infineon Technologies AG
|
$0.0656 | Yes | Yes | Active | 2 pF | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-G3 | 3 | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||
|
BAV70E6433HTMA1
Infineon Technologies AG
|
$0.0703 | Yes | Yes | End Of Life | 200 mA | 6 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | Not Qualified | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | Infineon | SOT-23 | ||||||||||||||||||||||||||||
|
BAV170E6327HTSA1
Infineon Technologies AG
|
$0.1016 | Yes | Yes | End Of Life | 200 mA | 1.5 µs | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | Infineon | SOT-23 | |||||||||||||||||||||||||
|
BAS70E6433HTMA1
Infineon Technologies AG
|
$0.1552 | Yes | Yes | Active | 70 mA | 1 V | 2 pF | 100 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | TR, 7 INCH: 3000 | GENERAL PURPOSE | 100 mA | 1 | 50 V | Not Qualified | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMD, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Infineon | |||||||||||||||||||
|
70E-18/100A
Eaton Corporation
|
$31.2400 | No | Active | NO | CE; UL | INLINE/HOLDER | EATON CORP | compliant | EAR99 | Eaton | 47.4 mm | 7.1 mm | INDICATOR | ELECTRIC FUSE | 1 kA | 180 mA | 125 V | 300 V | END CAP | |||||||||||||||||||||||||||||||||||||||||
|
VS-HFA70EA120
Vishay Intertechnologies
|
$54.0050 | Yes | Yes | Active | 35 A | 4 V | 145 ns | 75 µA | 357 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 1.2 kV | 2 | PD-CASE | ULTRA FAST SOFT RECOVERY | 350 A | 1 | R-PUFM-X4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||||||||||||||
|
MUR170E
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 A | 1.7 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 700 V | 1 | 35 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
70EPF04
Vishay Semiconductors
|
Check for Price | Active | 70 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 1 kA | 1 | Not Qualified | R-PSFM-D1 | 150 °C | -40 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-D1 | 1 | unknown | EAR99 | 8541.10.00.80 | TO-247AC |