Filter Your Search
1 - 3 of 3 results
|
VS-70HFR120M
Vishay Intertechnologies
|
Check for Price | Yes | Active | 70 A | 1.35 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1.25 kA | 1 | O-MUPM-D1 | e3 | DO-203AB | 180 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | compliant | Vishay | |||||||||
|
70HFR120M
International Rectifier
|
Check for Price | No | Transferred | 70 A | 1.35 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1.25 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-D1 | compliant | DO-5 | 1 | EAR99 | 8541.10.00.80 | ||||||||
|
70HFR120MPBF
International Rectifier
|
Check for Price | Yes | Transferred | 70 A | 1.35 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1.25 kA | 1 | Not Qualified | O-MUPM-D1 | DO-203AB | 180 °C | -65 °C | 260 | 40 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-D1 | compliant | DO-5 | 1 | EAR99 | 8541.10.00.80 |