Filter Your Search
1 - 6 of 6 results
|
70T3339S133BFI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 450 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 208 | BF208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
70T3339S133BFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 450 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 208 | BF208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IDT70T3339S133BFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 450 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TFBGA, BGA208,17X17,32 | 208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
70T3339S133BFI8
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 450 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | RENESAS ELECTRONICS CORP | CABGA | 208 | BF208 | not_compliant | NLR | 8542320041 | Renesas Electronics | |||
|
70T3339S133BFI
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 450 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | RENESAS ELECTRONICS CORP | CABGA | 208 | BF208 | not_compliant | NLR | 8542320041 | Renesas Electronics | |||
|
IDT70T3339S133BFI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 450 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TFBGA, BGA208,17X17,32 | 208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |