Filter Your Search
1 - 10 of 20 results
![]() |
70V3319S133BF8
Integrated Device Technology Inc
|
$96.8688 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 208 | BF208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
![]() |
70V3319S133BFI8
Integrated Device Technology Inc
|
$106.5456 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 480 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 208 | BF208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
70V3319S133BF
Integrated Device Technology Inc
|
$117.2921 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 208 | BF208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
![]() |
70V3319S133BFI
Integrated Device Technology Inc
|
$129.0093 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 480 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 208 | BF208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
70V3319S133BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4.2 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-CBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 208 | CERAMIC, METAL-SEALED COFIRED | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
70V3319S133BF
Renesas Electronics Corporation
|
Check for Price | No | No | End Of Life | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | DUAL-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | RENESAS ELECTRONICS CORP | CABGA | 208 | BF208 | not_compliant | NLR | 8542320041 | Renesas Electronics | ||||
![]() |
IDT70V3319S133BF
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
![]() |
IDT70V3319S133BFI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 480 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
70V3319S133BF8
Renesas Electronics Corporation
|
Check for Price | No | No | End Of Life | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | DUAL-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | RENESAS ELECTRONICS CORP | CABGA | 208 | BF208 | not_compliant | NLR | 8542320041 | Renesas Electronics | ||||
![]() |
IDT70V3319S133BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4.2 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-CBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 208 | CERAMIC, METAL-SEALED COFIRED | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 |