Filter Your Search
1 - 3 of 3 results
|
IDT70V3379S5BCI8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 589.824 kbit | 18 | 32KX18 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA-256 | 256 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | 1999-01-01 | ||||
|
70V3379S5BCI8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 589.824 kbit | 18 | 32KX18 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | BGA-256 | 256 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | 1999-01-01 | BC256 | |||
|
70V3379S5BCI8
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 589.824 kbit | 18 | 32KX18 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | CABGA | BGA-256 | 256 | not_compliant | NLR | 8542320041 | BC256 | Renesas Electronics |