Parametric results for: 7101L40CWCRI22 under Toggle Switches

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
-
Manufacturer Part Number: 7101l40cwcri
Select parts from the table below to compare.
Compare
Compare
7101L40CWCRI22
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 3 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 8.89 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7101L40CWCRI2
C&K Switches
Check for Price Buy Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRIGHT CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.84 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.65
7101L40CWCRI2
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE APPROVALS: CUL; UL 2A@250VAC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRIGHT CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 12 EPOXY TERMINAL SEALED MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.84 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.65
7101L40CWCRI
C&K Switches
Check for Price Buy Yes Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH LEVER 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRIGHT CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY TERMINAL SEALED; IP67; SPLASH PROOF MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.84 inch 6.86 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.65 ROHS COMPLIANT
7101L40CWCRI32
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 3 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 8.89 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7101L40CWCRI
Littelfuse Inc
Check for Price Buy Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH LEVER 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRIGHT CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY TERMINAL SEALED; IP67; SPLASH PROOF MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.84 inch 6.86 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.65 ROHS COMPLIANT