Filter Your Search
1 - 2 of 2 results
|
|
7107L41CWCRI32
C&K Switches
|
Check for Price | Yes | Transferred | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 2 A | ON-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | RED | BRASS | 0.465 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | 12 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.531 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.448 inch | 0.25 inch | EAR99 | 8536.50.90.40 | ||
|
|
7107L41CWCRI32
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 2 A | ON-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | RED | BRASS | 0.465 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | 12 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.531 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.448 inch | 0.25 inch | EAR99 | 8536.50.90.40 |