Parametric results for: 7107P4CWCBE22 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 7107p4cwcbe22
Select parts from the table below to compare.
Compare
Compare
7107P4CWCBE22
C&K Switches
Check for Price Buy Yes Transferred 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 20 mA ON-OFF-(ON) 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED 12 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.25 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40
7107P4CWCBE22
Littelfuse Inc
Check for Price Buy Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-OFF-(ON) 20 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 12 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.25 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.65