Filter Your Search
1 - 10 of 98 results
|
HW-07-11-SM-S-500-120
Samtec Inc
|
$1.9420 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.5 inch | 0.7 inch | 0.12 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
HW-08-20-L-D-711-SM-LC
Samtec Inc
|
$3.2578 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SPLIT BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | SURFACE MOUNT | 0.2 inch | 0.711 inch | 0.8 inch | SAMTEC INC | compliant | |||||||||||||||||
|
TFM-117-11-SM-D
Samtec Inc
|
$5.5565 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.225 inch | 0.975 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
MTMM-117-11-SM-D-430
Samtec Inc
|
$7.8307 | Yes | Yes | Active | 34 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
ZSTMM-107-11-SM-D-686
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2 mm | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||
|
HW-17-11-SM-S-575-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 17 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.575 inch | 1.7 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
HW-17-11-SM-S-475-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 17 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.475 inch | 1.7 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
LCW-127-11-S-M-300-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.300 INCHES | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.2 inch | 0.37 inch | 2.7 inch | 0.39 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HW-17-11-SM-D-290-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | SURFACE MOUNT | 0.2 inch | 0.29 inch | 1.7 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
LCW-127-11-S-M-230-RP
Samtec Inc
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.230 INCHES | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.2 inch | 0.335 inch | 2.7 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |