Filter Your Search
1 - 2 of 2 results
|
7111S2015X02LF
Amphenol FCi
|
$0.7867 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | PCB CONNECTOR | SIM, HINGED & COVER | 1400VAC V | NO | 1 GΩ | 1 | NO | NO | e3 | NO | UL | -40 °C | 85 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.3 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 25.2984 mm | SURFACE MOUNT | 0.677 inch | 0.098 inch | 1.161 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||
|
7111S2015X02LF
Amphenol Communications Solutions
|
$0.9041 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | PCB CONNECTOR | SIM, HINGED & COVER | 1400VAC V | NO | 1 GΩ | 1 | NO | NO | e3 | NO | UL | -40 °C | 85 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.3 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 25.2984 mm | SURFACE MOUNT | 0.677 inch | 0.098 inch | 1.161 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 6 |