Filter Your Search
1 - 5 of 5 results
|
71256L35YI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 105 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
IDT71256L35YI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 105 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
71256L35YI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 105 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
71256L35YI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | ROCHESTER ELECTRONICS INC | SOJ | SOJ, | 28 | unknown | ||||||||||
|
IDT71256L35YI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 105 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 |