Filter Your Search
1 - 3 of 3 results
|
71256SA15YGI8
Integrated Device Technology Inc
|
$1.3343 | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, SOJ28,.34 | 28 | PJG28 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | |||||
|
71256SA15YGI8
Renesas Electronics Corporation
|
$1.9207 | Yes | Obsolete | STANDARD SRAM | e3 | 3 | 260 | 40 | MATTE TIN | RENESAS ELECTRONICS CORP | SOJ | , | 28 | PJG28 | compliant | EAR99 | 8542.32.00.41 | 2020-06-29 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
IDT71256SA15YGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, SOJ28,.34 | 28 | compliant | EAR99 | 8542.32.00.41 | 1997-05-01 |