Filter Your Search
1 - 4 of 4 results
|
IDT71321SA55TFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.41 | ||
|
71321SA55TFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, QFP64,.47SQ,20 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
IDT71321SA55TFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
71321SA55TFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.41 |