Filter Your Search
1 - 6 of 6 results
|
7143LA20G
Integrated Device Technology Inc
|
$80.3933 | No | No | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 280 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 1 | 70 °C | 240 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.683 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | 68 | GU68 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | |||||
|
IDT7143LA20G
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 20 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 2 V | 280 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.683 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA68,11X11 | 68 | not_compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | ||||||
|
7143LA20GG8
Integrated Device Technology Inc
|
Check for Price | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 20 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | PGA, | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||
|
7143LA20GG
Integrated Device Technology Inc
|
Check for Price | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 20 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | PGA, | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||
|
7143LA20G
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 280 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 1 | 70 °C | 240 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.683 mm | 29.464 mm | 29.464 mm | RENESAS ELECTRONICS CORP | PGA | 68 | GU68 | unknown | NLR | 8542320041 | Renesas Electronics | ||||||
|
IDT7143LA20GG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 20 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.683 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, | 68 | compliant | EAR99 | 8542.32.00.41 |