Filter Your Search
1 - 2 of 2 results
|
71607-304ALF
Amphenol FCi
|
$0.8256 | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | 1.4734 N | 100 GΩ | POLARIZED HOUSING | .3058 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 9.652 mm | 30u inch | SURFACE MOUNT | 0.137 inch | 0.429 inch | 0.397 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
71607-304ALF
Amphenol Communications Solutions
|
$1.2550 | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | 1.4734 N | 100 GΩ | POLARIZED HOUSING | .3058 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 9.652 mm | 30u inch | SURFACE MOUNT | 0.137 inch | 0.429 inch | 0.397 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 4 |