Filter Your Search
1 - 2 of 2 results
|
71781-002LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 40 | 2 | 2.54 mm | 4 | 15 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION | 500VDC V | NO | 60.048 N | 1 GΩ | 6.672 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.276 inch | 0.453 inch | 1.717 inch | 0.109 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
71781-002LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 40 | 2 | 2.54 mm | 4 | 15 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION | 500VDC V | NO | 60.048 N | 1 GΩ | 6.672 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.276 inch | 0.453 inch | 1.717 inch | 0.109 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |