Filter Your Search
1 - 6 of 6 results
|
717SDAH15POL2RM8
Amphenol Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | SD | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
717-SD-A-H-15-P-OL2-RM8-309
Amphenol Corporation
|
Check for Price | Active | 15 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (30) | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C24308 | NO | NO | NO | e0 | YES | 94V-0 | PLUG | TIN LEAD (100) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||
|
717-SD-AH-15-POL2RM8
Amphenol Corporation
|
Check for Price | Active | 15 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | SD | STANDARD: MIL-C24308 | NO | NO | NO | YES | 94V-0 | PLUG | TIN LEAD (100) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||
|
L717SDAH15POL2RM8
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | TIN | D SUBMINIATURE CONNECTOR | STANDARDS: DIN 41652 | NO | YES | NO | e3 | NO | 94V-0 | PLUG | TIN OVER NICKEL | BRASS | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
L717SDAH15POL2RM8C309
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (30) | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e3 | YES | 94V-0 | PLUG | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | Amphenol | |||||||||||||||||||||||||||
|
717-SD-A-H-15-P-OL2-RM8
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1400VAC V | NO | 1 GΩ | NO | NO | e0 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | TIN LEAD (100) OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | TIN | SOLDER | 0.534 inch | 0.244 inch | 1.54 inch | 0.173 inch | AMPHENOL CORP | compliant |