Filter Your Search
1 - 10 of 54 results
|
L717TSA15SOL2RM5
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308 | NO | NO | NO | e4 | YES | 94V-0 | PLUG | GOLD FLASH | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||
|
L717TSA15POL2
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | PLUG | GOLD FLASH | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||
|
L717TSA15SOL2CC309
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 2/A | STEEL | GOLD (30) | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD | COPPER ALLOY | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
L717TSA15POL2C309
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | Gold Flash (Au) | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
L717TSAH15POL2CRM5C309
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | PLUG | GOLD FLASH | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||
|
L717TSA15SOL2C309
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 2/A | STEEL | GOLD (30) | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD | COPPER ALLOY | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
L717TSAH15POL2RM8
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | 2 | 2.74 mm | 2 | 20 mΩ | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.237 inch | 1.54 inch | 0.125 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | Amphenol | |||||||
|
L717TSA15SOL2RM5C309
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 2/A | STEEL | GOLD (30) | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD | COPPER ALLOY | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
L717TSAG15POL2CRM5
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | PLUG | GOLD FLASH | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||
|
L717TSAG15POL2CC309
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | PLUG | GOLD FLASH | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant |