Filter Your Search
1 - 2 of 2 results
|
71918-250LF
Amphenol FCi
|
$1.7693 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 105 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.685 inch | 5.76 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
71918-250LF
Amphenol Communications Solutions
|
$2.3052 | Yes | Active | 50 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 105 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.685 inch | 5.76 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 50 |