Parametric results for: 71920-448LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 71920448lf
Select parts from the table below to compare.
Compare
Compare
71920-448LF
Amphenol Communications Solutions
Check for Price Yes Active 48 1 2.54 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 1414VAC V NO 2.45 N 100 GΩ 0.294 N NO NO e3 NO CSA,CUL,UL 94V-0 -65 °C 125 °C PEG RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.17 mm 78.7u inch SOLDER 0.098 inch 0.335 inch 4.797 inch 0.122 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40
71920-448LF
Amphenol FCi
Check for Price Yes Active 48 1 2.54 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 1414VAC V NO 2.45 N 100 GΩ 0.294 N NO NO e3 NO CSA,CUL,UL 94V-0 -65 °C 125 °C PEG RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.17 mm 78.7u inch SOLDER 0.098 inch 0.335 inch 4.797 inch 0.122 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40