Filter Your Search
1 - 2 of 2 results
|
71V2577S80PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 8 ns | 100 MHz | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 200 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | QFP, QFP100,.63X.87 | 100 | PK100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
IDT71V2577S80PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 8 ns | 100 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 200 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 20 MM, PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |