Filter Your Search
1 - 2 of 2 results
|
71V3577S75PFGI8
Integrated Device Technology Inc
|
$4.7604 | Yes | Yes | Transferred | e3 | 3 | 260 | TIN | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||||||||||||||||||||||||||||||||||||||||||||
|
71V3577S75PFGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 7.5 ns | 117 MHz | STANDARD SRAM | FLOW THROUGH ARCHITECTURE | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 35 mA | 3.14 V | 265 µA | 3.465 V | 3.135 V | CMOS | R-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PKG100 | compliant | NLR | 8542320041 | TQFP-100 | Renesas Electronics |