Filter Your Search
1 - 4 of 4 results
|
IDT71V424S10YI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
71V424S10YI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
71V424S10YI8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
IDT71V424S10YI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |