Filter Your Search
1 - 10 of 463 results
|
71V65603S100PFG8
Integrated Device Technology Inc
|
$6.3788 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 5 ns | 100 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 250 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
71V65603S133PFG8
Integrated Device Technology Inc
|
$6.3788 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 4.2 ns | 133 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
71V65603S133PFG
Integrated Device Technology Inc
|
$7.0166 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 4.2 ns | 133 MHz | ZBT SRAM | BURST COUNTER | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | PLASTIC, MO-136, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
71V65603S100PFG
Integrated Device Technology Inc
|
$7.0166 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 5 ns | 100 MHz | ZBT SRAM | BURST COUNTER | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 250 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | PLASTIC, MO-136, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
71V65603S150BQG
Integrated Device Technology Inc
|
$9.3093 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.8 ns | 150 MHz | ZBT SRAM | BURST COUNTER | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 325 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | FBGA-165 | 165 | BQG165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
71V65603S133BQG
Integrated Device Technology Inc
|
$9.3093 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 4.2 ns | 133 MHz | ZBT SRAM | BURST COUNTER | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | FBGA-165 | 165 | BQG165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
71V65603S150PFG8
Integrated Device Technology Inc
|
$10.5215 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.8 ns | 150 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 325 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
71V65603S150PFG
Integrated Device Technology Inc
|
$11.8672 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.8 ns | 150 MHz | ZBT SRAM | BURST COUNTER | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 325 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | PLASTIC, MO-136, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
71V65603S133BGG8
Integrated Device Technology Inc
|
$14.0191 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 4.2 ns | 133 MHz | ZBT SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 14 X 22 MM, ROHS COMPLIANT, MS-028AA, BGA-119 | 119 | BGG119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
71V65603S150BGG8
Integrated Device Technology Inc
|
$14.0191 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.8 ns | 150 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 325 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 14 X 22 MM, PLASTIC, MO-028AA, BGA-119 | 119 | BGG119 | compliant | 3A991.B.2.A | 8542.32.00.41 |