Filter Your Search
1 - 10 of 538 results
|
71V3577S85PFG8
Integrated Device Technology Inc
|
$3.8083 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 180 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||
|
71V3577S80PFG8
Integrated Device Technology Inc
|
$3.8355 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 8 ns | 100 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 200 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||
|
71V3577S65PFG8
Integrated Device Technology Inc
|
$4.0281 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 6.5 ns | CACHE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||||||||||||||||
|
71V3577S80PFG
Integrated Device Technology Inc
|
$4.2041 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 8 ns | 100 MHz | CACHE SRAM | FLOW THROUGH ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 200 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||
|
71V3577S75PFG
Integrated Device Technology Inc
|
$4.2588 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 7.5 ns | 117 MHz | CACHE SRAM | FLOW THROUGH ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 255 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||
|
71V3577S85PFG
Integrated Device Technology Inc
|
$4.2588 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW THROUGH ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 180 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||
|
71V3577S65PFG
Integrated Device Technology Inc
|
$4.5045 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 6.5 ns | CACHE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||||||||||||||||
|
71V3577S75PFG8
Integrated Device Technology Inc
|
$4.5330 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 7.5 ns | 117 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 255 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||
|
71V3577S75PFGI8
Integrated Device Technology Inc
|
$4.7604 | Yes | Yes | Transferred | e3 | 3 | 260 | TIN | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||||||||||||||||||||||||||||||||||||||||||
|
71V3577S65PFGI8
Integrated Device Technology Inc
|
$4.7604 | Yes | Yes | Transferred | CACHE SRAM | e3 | 3 | 260 | TIN | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 |