Filter Your Search
1 - 3 of 3 results
|
IDT71V432S5PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 5 ns | 100 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 200 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
71V432S5PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 5 ns | 100 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 200 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | PKG100 | |||
|
71V432S5PFGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | CACHE SRAM | e3 | 3 | 260 | TIN | RENESAS ELECTRONICS CORP | TQFP | 100 | compliant | NLR | 8542320040 | PKG100 | Renesas Electronics |