Filter Your Search
1 - 8 of 8 results
|
71V67803S166BG8
Integrated Device Technology Inc
|
$17.2793 | No | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | 166 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 14 X 22 MM, PLASTIC, BGA-119 | 119 | BG119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | |||
|
71V67803S166BG
Integrated Device Technology Inc
|
$21.9957 | No | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | 166 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 14 X 22 MM, PLASTIC, BGA-119 | 119 | BG119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | |||
|
IDT71V67803S166BG8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | 166 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA119,7X17,50 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||||
|
71V67803S166BG8
Renesas Electronics Corporation
|
Check for Price | No | No | End Of Life | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | 166 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | RENESAS ELECTRONICS CORP | PBGA | 119 | BG119 | not_compliant | NLR | 8542320041 | Renesas Electronics | ||||
|
IDT71V67803S166BG
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | 166 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA119,7X17,50 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||||
|
71V67803S166BGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | 166 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
71V67803S166BG
Renesas Electronics Corporation
|
Check for Price | No | No | End Of Life | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | 166 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | RENESAS ELECTRONICS CORP | PBGA | 119 | BG119 | not_compliant | NLR | 8542320041 | Renesas Electronics | ||||
|
IDT71V67803S166BGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |