Filter Your Search
1 - 6 of 6 results
|
IDT7200L12SOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | ||||
|
7200L12SOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | PEG28 | |||
|
IDT7200L12SOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | ||||
|
7200L12SOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | PEG28 | |||
|
7200L12SOG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.304 kbit | 9 | 256X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | RENESAS ELECTRONICS CORP | SOIC | GREEN, SOIC-28 | 28 | compliant | NLR | 8542320071 | PEG28 | Renesas Electronics | |||
|
7200L12SOG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.304 kbit | 9 | 256X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | RENESAS ELECTRONICS CORP | SOIC | GREEN, SOIC-28 | 28 | compliant | NLR | 8542320071 | PEG28 | Renesas Electronics |