Filter Your Search
1 - 6 of 6 results
|
7201LA35JG8
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
IDT7201LA35JG
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 147.456 kbit | 9 | 16KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 155 µA | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | compliant | GREEN, PLASTIC, LCC-32 | Renesas Electronics | |||||||||||||||
|
7201LA35JG8
Renesas Electronics Corporation
|
Check for Price | End Of Life | RENESAS ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
7201LA35JG
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | compliant | GREEN, PLASTIC, LCC-32 | |||||||||
|
7201LA35JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | GREEN, PLASTIC, LCC-32 | QFJ | 32 | ||||
|
IDT7201LA35JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 45 ns | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | GREEN, PLASTIC, LCC-32 | QFJ | 32 |