Filter Your Search
1 - 6 of 6 results
|
7203L25TDG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
7203L25TDGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 | 2019-12-19 | |||||||||||||||||||||||||||||||||||||||||||||
|
IDT7203L25TDGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 35 ns | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.32.00.71 | DIP | 28 | |||||||||
|
IDT7203L25TDG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 35 ns | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.32.00.71 | DIP | 28 | ||||||||||
|
7203L25TDG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.32.00.71 | DIP | 28 | |||||||
|
7203L25TDGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.32.00.71 | DIP | 28 |