Filter Your Search
1 - 2 of 2 results
|
7204S120DB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 120 ns | 7 MHz | 140 ns | OTHER FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 12 mA | 150 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP28,.6 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
IDT7204S120DB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 120 ns | 7 MHz | 140 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.600 INCH, CERDIP-28 | not_compliant | EAR99 | 8542.32.00.71 | DIP | 28 |