Parametric results for: 7205P4CWCRE22 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
Manufacturer Part Number: 7205p4cwcre22
Select parts from the table below to compare.
Compare
Compare
7205P4CWCRE22
C&K Switches
Check for Price Buy Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 5 A (ON)-OFF-(ON) 120 V 1400VAC V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 6 EPOXY MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.25 inch 11.43 mm 10.414 mm 12.7 mm 0.448 inch 0.19 inch EAR99 8536.50.90.40
7205P4CWCRE22
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A (ON)-OFF-(ON) 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.25 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.40