Filter Your Search
1 - 1 of 1 results
|
7206FRPFS-15
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 147.456 kbit | 9 | 16KX9 | 5 V | 15 ns | 25 ns | BI-DIRECTIONAL FIFO | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 165 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 28 | UNSPECIFIED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.937 mm | 18.288 mm | 10.414 mm | MAXWELL TECHNOLOGIES INC | DFP | LDFP-28 | 28 | unknown | EAR99 | 8542.32.00.71 |