Parametric results for: 7208L1CWCBE under Toggle Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 7208l1cwcbe
Select parts from the table below to compare.
Compare
Compare
7208L1CWCBE
ITT Interconnect Solutions
Check for Price Obsolete 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH PADDLE SPLASHPROOF BUSHING 0.4VA@20VDC 20 mA ON-(ON) 20 V 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg WHITE BRIGHT CHROME BRASS 0.469 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED GLASS FILLED NYLON 6 EPOXY MIL-STD NO GOLD/NICKEL COPPER ALLOY SOLDER 0.64 inch 11.43 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40