Parametric results for: 7211P3CWCGE22 under Toggle Switches

Filter Your Search

1 - 10 of 34 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 7211p3cwc
Select parts from the table below to compare.
Compare
Compare
7211P3CWCQE2
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED SILVER TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
package
7211P3CWCQE
C&K Switches
Check for Price Buy Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.469 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED 6 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.45 inch 11.43 mm 8.89 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCRI2
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCSE2
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED SILVER TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCQI32
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED SILVER TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCRE22
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCQE22
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED SILVER TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCBI2
Littelfuse Inc
Check for Price Buy Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCBI32
Littelfuse Inc
Check for Price Buy Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCBI22
Littelfuse Inc
Check for Price Buy Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65