Filter Your Search
1 - 10 of 32 results
|
|
7211SPCWCBE22
Littelfuse Inc
|
Check for Price | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | HIGH ANTI-ROTATION | APPROVALS: CUL; UL | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-ON-ON | 20 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.421 inch | 10.41 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
7211SPCWCRE2
Littelfuse Inc
|
Check for Price | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH ANTI-ROTATION | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.421 inch | 10.41 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
7211SPCWCRI22
Littelfuse Inc
|
Check for Price | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH ANTI-ROTATION | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.421 inch | 10.41 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
7211SPCWCRE22
Littelfuse Inc
|
Check for Price | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH ANTI-ROTATION | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.421 inch | 10.41 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
7211SPCWCQI2
Littelfuse Inc
|
Check for Price | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH ANTI-ROTATION | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.421 inch | 10.41 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
7211SPCWCBI2
Littelfuse Inc
|
Check for Price | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | HIGH ANTI-ROTATION | APPROVALS: CUL; UL | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-ON-ON | 20 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.421 inch | 10.41 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
7211SPCWCGE32
Littelfuse Inc
|
Check for Price | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH ANTI-ROTATION | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | RED | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.421 inch | 10.41 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
7211SPCWCGE2
Littelfuse Inc
|
Check for Price | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH ANTI-ROTATION | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.421 inch | 10.41 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
7211SPCWCBE2
Littelfuse Inc
|
Check for Price | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | HIGH ANTI-ROTATION | APPROVALS: CUL; UL | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-ON-ON | 20 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.421 inch | 10.41 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
7211SPCWCBE32
Littelfuse Inc
|
Check for Price | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | HIGH ANTI-ROTATION | APPROVALS: CUL; UL | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-ON-ON | 20 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | RED | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.421 inch | 10.41 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 |